
Pomona Electronics 3842 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 0.78inch |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.59inch |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.