
Straight RF connector adapter featuring female-female BNC interfaces for 50 Ohm impedance applications. Constructed with a brass body and nickel plating, it utilizes gold-plated copper center contacts and PTFE dielectric for reliable signal transmission. Designed for panel or bulkhead mounting, this adapter operates within a temperature range of -65°C to 165°C and supports up to 500V.
Pomona Electronics 3846 technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
