
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Pomona Electronics 3862-RED technical specifications.
| Dimension | 30.23 x 5.59 x 11.18mm |
| Family | 3862 |
| Manufacturer | Pomona Electronics |
| Part No | 3862-RED |
| RoHS | Unknown |
| Operating Temperature | 115(Max) C |
| Type | Mounting Base |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 3862-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
