Pomona Electronics 3864-48 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 48inch |
| RoHS Compliant | Yes |
| Series | 3864 |
| DC Rated Voltage | 270V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3864-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.