Pomona Electronics 3925-BLU technical specifications.
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 3925-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
