Pomona Electronics 4005-2 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Red |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Nickel |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 42.42mm |
| Max Current Rating | 3A |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4005-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.