
Pomona Electronics 4022-0 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4022-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.