
Pomona Electronics 4044 technical specifications.
| Body Material | ABS |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
