Pomona Electronics 4054 technical specifications.
| Connector Type B | BNC, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.