Pomona Electronics 4119-93 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 93R |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4119-93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.