Hermetic BNC male coaxial connector with a 50 Ohm impedance and a maximum frequency of 4GHz. Features a brass body with nickel plating and gold-plated center contacts made from copper and brass. Dielectric material is PTFE, and the connector offers straight orientation with solder termination. Designed for panel, bulkhead, and rear-side nut mounting.
Pomona Electronics 4159 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.73mm |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.