Pomona Electronics 4233-RED technical specifications.
| Max Current Rating | 3A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4233-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.