
Pomona Electronics 4240-50 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4240-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.