
Pomona Electronics 4240-75 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 500MHz |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4240-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.