Double binding post connector, featuring brass body and contact material with tin plating. Rated for 15A current and 30 VAC/60 VDC voltage. Insulated design with polycarbonate insulation and a panel mount orientation. Accommodates panel thicknesses up to 6.35mm.
Pomona Electronics 4243-0 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 11.18mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 30.23mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4243-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.