General purpose binding post, rated for 15A and 2.5kV, featuring brass body and contact material with tin plating. Designed for panel mounting with a maximum panel thickness of 6.35mm, this component offers two #8-32 threaded ports and a turret termination. Available in red and black housing colors, it operates with a 30V AC and 60V DC voltage rating.
Pomona Electronics 4243-2 technical specifications.
| Body Material | Brass |
| Color | Red, Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Housing Color | Red |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 30.23mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4243-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.