
Pomona Electronics 4267 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 1.5GHz |
| Gender Type A | Male |
| Gender Type B | Male |
| Lead Free | Lead Free |
| Length | 46.2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
