
Pomona Electronics 4277-C-24 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24inch |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4277-C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.