Pomona Electronics 4280-48 technical specifications.
| Color | Grey |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3.36A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 4280 |
| Shielding | Shielded |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4280-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.