Pomona Electronics 4280-60 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 5foot |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4280 |
| Shielding | Shielded |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4280-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.