Pomona Electronics 4280N-48 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3.36A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Series | 4280 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4280N-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.