
Pomona Electronics 4281-48 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| RoHS Compliant | No |
| Series | 4281 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4281-48 to view detailed technical specifications.
No datasheet is available for this part.