
This RF connector adapter facilitates seamless signal transmission between SMA and BNC interfaces. Featuring a straight, cable mount configuration, it connects an SMA female to a BNC male plug. The adapter boasts a 50-ohm impedance, gold-plated copper and brass contacts, and a PTFE dielectric for reliable performance up to 12.4 GHz and 165°C. Constructed with a copper body and gold plating, this lead-free, RoHS-compliant component offers a 335V voltage rating.
Pomona Electronics 4289 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type A | SMA |
| Connector Type B | BNC, Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
