
RF connector adapter, straight, 50 Ohm impedance, featuring SMA male plug to BNC female jack configuration. Body constructed from copper with gold plating, center contact also gold plated. Dielectric material is PTFE, with copper and brass contacts. Maximum operating frequency is 12.4GHz, with a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
Pomona Electronics 4290 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | BNC |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
