
Pomona Electronics 4297 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.42mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Straight |
| Package Quantity | 6 |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.