Male, straight orientation, free-hanging/cable mount BNC connector for RG58 type cable. Features brass body with nickel plating and brass center contact with gold plating. Dielectric is PTFE, offering 50 Ohm impedance and 4GHz maximum frequency. Rated for 500V, this connector is lead-free and RoHS compliant, with a solder termination.
Pomona Electronics 4488 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.