Pomona Electronics 4511 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.