
Pomona Electronics 4513 technical specifications.
| Body Material | Brass, Gold |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 3.96mm |
| Gender | Male |
| Height | 12.2mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
