Pomona Electronics 4521-0 technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43.93mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4521 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4521-0 to view detailed technical specifications.
No datasheet is available for this part.