
Pomona Electronics 4524-C-36 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 36inch |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4524-C-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.