Pomona Electronics 4528-K-48 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4528-K-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.