Pomona Electronics 4528-X-36 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4528-X-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.