
This SMA to SMA shielded RF cable assembly features a 50R impedance and is constructed from lead-free materials. The assembly has a length of 48 inches and is designed for use in RF applications. It is compliant with RoHS regulations and is available in quantities of one.
Pomona Electronics 4528-X-48 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 48inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4528-X-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.