
Pomona Electronics 4532-C-24 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Steel |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 4.545kV |
| RoHS Compliant | Yes |
| Series | 4532 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4532-C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
