
Pomona Electronics 4532-C-60 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Steel |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Material | Steel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Operating Supply Voltage | 45V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 4532 |
| DC Rated Voltage | 45V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4532-C-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
