
This straight, panel-mount interconnection device features two female ports with 2mm size contacts. Constructed with polycarbonate, thermoplastic, brass, and gold body materials, it offers copper, brass, and gold contact materials with gold plating. Rated for 5A current and 1.5kV DC/operating supply voltage, this RoHS compliant component has a black housing and insulation.
Pomona Electronics 4543-0 technical specifications.
| Body Material | Polycarbonate, Thermoplastic, Brass, Gold |
| Color | Black, Red |
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 21.84mm |
| Gender | Female |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.5kV |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2mm |
| Termination | Turret |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4543-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
