
Pomona Electronics 4543-RED technical specifications.
| Gender | Female |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 4543-RED to view detailed technical specifications.
No datasheet is available for this part.