Straight BNC jack connector with 50 Ohm impedance, designed for PCB mounting. Features a brass body with nickel plating and a PTFE dielectric. Center contact is gold-plated copper, ensuring excellent conductivity. Operates up to 4GHz with a voltage rating of 500V and a temperature range of -65°C to 165°C. Bulkhead mountable with a straight orientation.
Pomona Electronics 4578 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.