
Pomona Electronics 4590-0 technical specifications.
| Color | Black |
| Gender | Female |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4590-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.