
This connector features a polycarbonate body with brass contacts plated with tin and nickel, and is rated for 2.5kV and 15A. It is available in black, green, and red colors and is lead-free and RoHS compliant. The connector is designed for panel mounting and has mating end insulation. It is packaged in bulk and is not Reach SVHC compliant.
Pomona Electronics 4601-0 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black, Green, Red |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4601-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.