
Pomona Electronics 4601-2 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black, Green, Red |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.