
This black, 12-inch patch cord features two Micrograbber® clips for versatile interconnection. Each clip utilizes gold-plated copper contacts for reliable conductivity, housed within a durable black nylon body. The PVC-insulated wire supports a maximum operating voltage of 60V DC and a current rating of 3A, with a maximum operating temperature of 102°C. This RoHS compliant component is designed for cable mounting and includes 5 units per package.
Pomona Electronics 4613-12-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 60V |
| Max Supply Voltage | 60V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4613 |
| Stranding | 41 x 36 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4613-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
