Pomona Electronics 4613-12-BLK technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 6.03kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 4613-12-BLK to view detailed technical specifications.
No datasheet is available for this part.