
Red PVC-insulated interconnection device featuring a gold-plated copper clip connector. This 24-inch lead, constructed with a nylon body, supports a 3A current rating and a 60V DC operating voltage. The 20AWG wire, with a 0.087-inch diameter and 41 x 36 stranding, is RoHS compliant and suitable for operation between -216°C and 102°C.
Pomona Electronics 4613-24-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Connector Type A | Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 60V |
| Mount | Cable |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4613 |
| Stranding | 41 x 36 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4613-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
