
This interconnection device features two clip connectors, each with gold-plated copper contacts for reliable conductivity. Constructed with a black nylon body and PVC insulation, it offers a 3A current rating and a maximum operating temperature of 102°C. The device includes a 914mm (36-inch) lead, suitable for 20AWG wire with a 0.087-inch diameter, and supports up to 6.03kV DC. It is lead-free, RoHS compliant, and designed for cable mounting.
Pomona Electronics 4613-36-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4613 |
| Stranding | 41 x 36 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4613-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.