Pomona Electronics 4617-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4617-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.