
Pomona Electronics 4650-36-0 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Mini Hook, Plug |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 36inch |
| Length | 36inch |
| Mount | Clip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 4650 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4650-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
