Pomona Electronics 4653-0 technical specifications.
| Body Material | ABS |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4653-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.