
Pomona Electronics 4654-0 technical specifications.
| Color | Black |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4654-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.