
This BNC triax RF connector features a nickel brass body and gold-plated contacts for reliable connections. The connector has a 50 ohm impedance and is suitable for high-frequency applications up to 4 GHz. It is available in various mounting options, including free hanging, panel, bulkhead, and front side nut, making it versatile for different installation requirements.
Pomona Electronics 4661 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC, Triax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
